Microchip TechnologyTC1270ALVRCTRSupervisory Circuits
Processor Supervisor 4.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 280(Typ) | |
| Active Low/Push-Pull | |
| 4.54 | |
| 4.63 | |
| 4.72 | |
| 1 to 5.5 | |
| 1 | |
| 5.5 | |
| 10(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

