10-25% Off

Microchip TechnologyTC1264-3.3VABLinear Regulators

LDO Regulator Pos 3.3V 0.8A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q100

Never worry about components not turning off and on due to lack of voltage with this LDO TC1264-3.3VAB linear regulator from Microchip Technology. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.02@100uA|0.05@100mA|0.15@300mA|0.26@500mA|0.45@800mA V. This voltage regulation device's single output can produce a current up to 0.8(Min) A. It only needs a voltage of at least 2.7 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0%/mA and line regulation of 0.007%(Typ) your circuit is capable of maintaining a constant voltage level at your output. The maximum dropout voltage is 0.03@100uA|0.16@100mA|0.48@300mA|0.8@500mA|1.3@800mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

15 parts: Ships tomorrow

    Total$0.22Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1740+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 15 parts
      • Price: $0.2171

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.