Microchip TechnologyTC1264-2.5VDBTRLinear Regulators
LDO Regulator Pos 2.5V 0.8A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 2.5 | |
| 0.8(Min) | |
| 2.7 | |
| 6 | |
| 0.03@100uA|0.16@100mA|0.48@300mA|0.8@500mA|1.3@800mA | |
| 0.007%(Typ) | |
| 0%/mA | |
| 59°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Use the LDO TC1264-2.5VDBTR linear regulator from Microchip Technology to maintain a constant output voltage. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.02@100uA|0.05@100mA|0.15@300mA|0.26@500mA|0.45@800mA V. This voltage regulation device's single output can produce a current up to 0.8(Min) A. By only needing an input voltage of 2.7 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0%/mA and line regulation of 0.007%(Typ). Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.03@100uA|0.16@100mA|0.48@300mA|0.8@500mA|1.3@800mA V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

