10-25% Off
Microchip TechnologyTC1264-1.8VDBTRLinear Regulators
LDO Regulator Pos 1.8V 0.8A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 1.8 | |
| 0.8(Min) | |
| 2.7 | |
| 6 | |
| 1.2@500mA|1.4@800mA | |
| 0.007%(Typ) | |
| 0%/mA | |
| 59°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO TC1264-1.8VDBTR linear regulator from Microchip Technology to control your voltage levels! Its typical dropout voltage at current is 1@500mA|1.2@800mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.8(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0%/mA and line regulation of 0.007%(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 1.2@500mA|1.4@800mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

