Microchip TechnologyTC1262-3.3VDBTRLinear Regulators

LDO Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R

Use the LDO TC1262-3.3VDBTR linear regulator from Microchip Technology to maintain a constant output voltage. Its typical dropout voltage at current is 0.02@100uA|0.06@100mA|0.2@300mA|0.35@500mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.003%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.03@100uA|0.13@100mA|0.39@300mA|0.65@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

1,543 parts: Ships tomorrow

    Total$0.52Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2512+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1543
      Country Of origin:
      Thailand
         
      • Price: $0.5235
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2512+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,543 parts
      • Price: $0.5235

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.