Microchip TechnologyTC1262-3.3VDBLinear Regulators
LDO Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 3.3 | |
| 0.5 | |
| 2.7 | |
| 6 | |
| 0.03@100uA|0.13@100mA|0.39@300mA|0.65@500mA | |
| 0.003%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 59°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO TC1262-3.3VDB linear regulator from Microchip Technology is perfect for you! Its typical dropout voltage at current is 0.02@100uA|0.06@100mA|0.2@300mA|0.35@500mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.002%/mA(Typ) and line regulation of 0.003%/V(Typ). The maximum dropout voltage is 0.03@100uA|0.13@100mA|0.39@300mA|0.65@500mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

