Microchip TechnologyTC1262-3.0VDBTRLinear Regulators
LDO Regulator Pos 3V 0.5A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 3 | |
| 0.5 | |
| 2.7 | |
| 6 | |
| 0.03@100uA|0.13@100mA|0.39@300mA|0.65@500mA | |
| 0.003%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 59°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

