Microchip TechnologyTC1262-3.0VDBLinear Regulators

LDO Regulator Pos 3V 0.5A 4-Pin(3+Tab) SOT-223 Tube

Control the voltage level of your circuit with this LDO TC1262-3.0VDB linear regulator from Microchip Technology. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.02@100uA|0.06@100mA|0.2@300mA|0.35@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 2.7 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.003%/V(Typ) a constant current can be produced at the output of your circuit. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.03@100uA|0.13@100mA|0.39@300mA|0.65@500mA V. Its polarity is positive.

5 parts: Ships in 2 days

    Total$0.12Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1534+
      Manufacturer Lead Time:
      999 weeks
      Country Of origin:
      Philippines
      • In Stock: 5 parts
      • Price: $0.1175

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.