10-25% Off
Microchip TechnologyTC1262-2.8VDBLinear Regulators
LDO Regulator Pos 2.8V 0.5A 4-Pin(3+Tab) SOT-223 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 2.8 | |
| 0.5 | |
| 2.7 | |
| 6 | |
| 0.03@100uA|0.13@100mA|0.39@300mA|0.65@500mA | |
| 0.003%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 59°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO TC1262-2.8VDB linear regulator developed by Microchip Technology. Its typical dropout voltage at current is 0.02@100uA|0.06@100mA|0.2@300mA|0.35@500mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Users like the load regulation of 0.002%/mA(Typ) and line regulation of 0.003%/V(Typ). This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.03@100uA|0.13@100mA|0.39@300mA|0.65@500mA V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

