Microchip TechnologyTC1262-2.5VDBLinear Regulators
LDO Regulator Pos 2.5V 0.5A 4-Pin(3+Tab) SOT-223 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 2.5 | |
| 0.5 | |
| 2.7 | |
| 6 | |
| 0.03@100uA|0.13@100mA|0.39@300mA|0.65@500mA | |
| 0.003%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 59°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO TC1262-2.5VDB linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.02@100uA|0.06@100mA|0.2@300mA|0.35@500mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. By operating at a load regulation of 0.002%/mA(Typ) and line regulation of 0.003%/V(Typ) you can provide a constant voltage at your output. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.03@100uA|0.13@100mA|0.39@300mA|0.65@500mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

