Microchip TechnologyTC1186-2.8VCT713Linear Regulators
LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 2.8 | |
| 0.15 | |
| 2.7 | |
| 6.5 | |
| 0.12@50mA|0.25@100mA|0.4@150mA | |
| 0.05%(Typ) | |
| 0.5%(Typ) | |
| 220°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

