Microchip TechnologyTC1185-5.0VCT713Linear Regulators
LDO Regulator Pos 5V 0.15A Medical 5-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 5 | |
| 0.15 | |
| 2.7 | |
| 6 | |
| 0.12@50mA|0.25@100mA|0.4@150mA | |
| 0.05%(Typ) | |
| 0.5%(Typ) | |
| 256°C/W(Typ) | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO TC1185-5.0VCT713 linear regulator manufactured by Microchip Technology. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.002@100uA|0.065@20mA|0.085@50mA|0.18@100mA|0.27@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 6 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.5%(Typ) and line regulation of 0.05%(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.12@50mA|0.25@100mA|0.4@150mA V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

