Microchip TechnologyTC1185-3.3VCT713Linear Regulators

LDO Regulator Pos 3.3V 0.15A Medical 5-Pin SOT-23 T/R Automotive AEC-Q100

This LDO TC1185-3.3VCT713 linear regulator from Microchip Technology gives you control over the voltage levels of your circuit. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.002@100uA|0.065@20mA|0.085@50mA|0.18@100mA|0.27@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.5%(Typ) and line regulation of 0.05%(Typ) a constant current can be produced at the output of your circuit. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.12@50mA|0.25@100mA|0.4@150mA V. Its polarity is positive.

616 parts: Ships tomorrow

    Total$0.46Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      616
      Country Of origin:
      Thailand
         
      • Price: $0.4591
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 616 parts
      • Price: $0.4591

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.