Microchip TechnologyTC1055-3.6VCT713Linear Regulators

LDO Regulator Pos 3.6V 0.1A 5-Pin SOT-23 T/R Automotive AEC-Q100

Control the voltage level of your circuit with this LDO TC1055-3.6VCT713 linear regulator from Microchip Technology. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.002@100uA|0.065@20mA|0.085@50mA|0.18@100mA V. This voltage regulation device's single output can produce a current up to 0.1(Min) A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.6 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.5%(Typ) and line regulation of 0.05%(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.12@50mA|0.25@100mA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.4740
    1. 3000+$0.4740
    2. 6000+$0.4692
    3. 9000+$0.4645
    4. 12000+$0.4599
    5. 15000+$0.4553
    6. 24000+$0.4507
    7. 30000+$0.4462
    8. 60000+$0.4418
    9. 120000+$0.4373

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.