Microchip TechnologyTC1046VNBTRTemperature and Humidity Sensors
Temp Sensor Analog Automotive AEC-Q100 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| IC | |
| ±0.5°C | |
| 6.25mV/°C | |
| Analog | |
| 2.7 | |
| 3.3 | |
| 4.4 | |
| 60 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
This TC1046VNBTR temperature and humidity sensor from Microchip Technology will sample ambient conditions. It has an analog output. This device's minimum operating supply voltage of 2.7 V, while its maximum is 4.4 V. This part has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

