Microchip TechnologyTC1016-1.8VLTTRLinear Regulators

LDO Regulator Pos 1.8V 0.08A 5-Pin SC-70 T/R

Keep the energy stable for every system by using this LDO TC1016-1.8VLTTR linear regulator by Microchip Technology. Its typical dropout voltage at current is 0.002@100uA|0.1@50mA|0.15@80mA V. It has an overall accuracy of ±0.5(Typ) %. This voltage regulation device's single output can produce a current up to 0.08 A. Use this part at voltages between 2.7 V and 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.23%(Typ) and line regulation of 0.01%/V(Typ) a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.2@50mA|0.3@80mA V. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    4 weeks
    • Price: $0.5045
    1. 3000+$0.5045
    2. 6000+$0.4995
    3. 9000+$0.4945
    4. 12000+$0.4896
    5. 15000+$0.4847
    6. 24000+$0.4798
    7. 30000+$0.4750
    8. 60000+$0.4703
    9. 120000+$0.4656

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.