| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.30.80.00 |
| Automotive | No |
| PPAP | No |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 2 |
| Number of Terminals | 6 |
| Maximum Blocking Time (us) | 1(Typ) |
| Maximum Impulse Voltage (V) | 550 |
| Maximum RMS Voltage (V) | 250 |
| Typical Reset Voltage (V) | 16 |
| Typical Trigger Current (mA) | 300 |
| Typical Quiescent Current (mA) | 0.5 |
| Maximum TBU Resistance (Ohm) | 15.5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Product Length (mm) | 6.5 |
| Product Depth (mm) | 5.5 |
| Product Height (mm) | 0.9 |
| Mounting | Surface Mount |
| Package Type | DFN |