Micro Commercial ComponentsTBS22J-TPBridge Rectifiers
Diode Rectifier Bridge Single 600V 2.2A 4-Pin Case TBS T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 600 | |
| 2.2 | |
| 420 | |
| 180 | |
| 0.95@2A | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.42(Max) |
| Package Width | 7.4(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 4 |
| Supplier Package | Case TBS |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

