| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 9026.20.40.00 |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 115psi |
| Equivalent Overload Pressure Range (psi) | 100 to 500 |
| Accuracy (%) | ±0.15 |
| Minimum Operating Supply Voltage (V) | 1.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 12 |
| Maximum Supply Current (mA) | 1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Media | Air|Gas|Liquid |
| Mounting | Surface Mount |
| Package Height | 10.94 mm |
| Package Width | 11 mm |
| Package Length | 7 mm |
| PCB changed | 4 |
| Supplier Package | SMD Module |
| Pin Count | 4 |