Traco PowerTBL 015-112AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 1.25A 15W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.25 | |
| 15 | |
| 85 | |
| 264 | |
| 3000VAC | |
| 1% | |
| 47 to 63 | |
| 79(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 100mV(Max) | |
| No | |
| -25 | |
| 70 | |
| Mounting | DIN Rail |
| Package Height | 89.5 |
| Package Width | 26.3 |
| Package Length | 54.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

