OhmiteTBH25PR030JEResistor Fixed Single-Through Hole
Res Thick Film 0.03 Ohm 5% 25W ±100ppm/°C Molded TO-220 RDL Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 30m | |
| 5% | |
| 350 | |
| 25 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 25 to 150 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 5.08 | |
| Not Formed | |
| Tube | |
| TO-220 | |
| Rectangular | |
| TO-220 | |
| 10.2 | |
| 4.75 | |
| 16 | |
| 0.81 | |
| 9.32 | |
| 18.8 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

