| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| DMOS Transistor Array | |
| 0 to 46.5 | |
| 4.5 | |
| 50 | |
| 4 | |
| 1310 | |
| -40 | |
| 85 | |
| 150 | |
| -55 | |
| Mounting | Surface Mount |
| Package Height | 2.4 mm |
| Package Width | 7.62(Max) mm |
| Package Length | 11.68(Max) mm |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 18 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

