| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Function | DMOS Transistor Array |
| Input Voltage (V) | 2 to 25 |
| Minimum Operating Supply Voltage (V) | 2 |
| Maximum Operating Supply Voltage (V) | 50 |
| Maximum Supply Current (mA) | 1.5 |
| Maximum Power Dissipation (mW) | 1470 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Maximum Storage Temperature (°C) | 150 |
| Minimum Storage Temperature (°C) | -55 |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.4 |
| Package Length | 22.86 |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 18 |