ToshibaTBD62387AFNG,ELPMIC Solutions
DMOS Transistor Array 4.5V to 5.5V 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| DMOS Transistor Array | |
| 0 to 2 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.2 | |
| 960 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 150 | |
| -55 | |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 4.4 mm |
| Package Length | 7(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

