| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | DMOS Transistor Array |
| Input Voltage (V) | 2 to 25 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 0.2 |
| Maximum Power Dissipation (mW) | 1310 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Maximum Storage Temperature (°C) | 150 |
| Minimum Storage Temperature (°C) | -55 |
| Mounting | Surface Mount |
| Package Height | 2.4 mm |
| Package Width | 7.62(Max) mm |
| Package Length | 11.68(Max) mm |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| Pin Count | 18 |