| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Function | DMOS Transistor Array |
| Input Voltage (V) | -20 to 2 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 0.2 |
| Maximum Power Dissipation (mW) | 1250 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Maximum Storage Temperature (°C) | 150 |
| Minimum Storage Temperature (°C) | -55 |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4.04(Max) mm |
| Package Length | 10.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| Pin Count | 16 |