| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DMOS Transistor Array | |
| 130nm | |
| 2.5 to 25 | |
| 960 | |
| -40 | |
| 85 | |
| 150 | |
| -55 | |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 4.4 mm |
| Package Length | 6.8(Max) mm |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 18 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

