ToshibaTBD62064APG(Z,HZ)PMIC Solutions
DMOS Transistor Array 2.5V to 25V 16-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DMOS Transistor Array | |
| 2.5 to 25 | |
| 2.5 | |
| 25 | |
| 1470 | |
| -40 | |
| 85 | |
| 150 | |
| -55 | |
| Mounting | Through Hole |
| Package Height | 3.5 mm |
| Package Width | 6.4 mm |
| Package Length | 19.75(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

