KingbrightTBC23-11EGWALED Displays Dot Matrix
NumericDisplay Matrix Module 64LED Green/Red Anode Row Cathode Column 32-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Module | |
| Green/Red | |
| 64 | |
| 2.3 | |
| Numeric | |
| 18500/14000 | |
| 568/625 | |
| 565/627 | |
| Anode Row Cathode Column | |
| 25/30 | |
| 10 | |
| 10 | |
| 5 | |
| 2.5 | |
| 62.5/75 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.2 mm |
| Package Width | 60.3 mm |
| Package Length | 60.3 mm |
| PCB changed | 32 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 32 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

