Traco PowerTBA 1-1219HIDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 9 | |
| 0.111 | |
| 1 | |
| 3000VDC | |
| DC/DC | |
| 200 | |
| Yes | |
| 1.5% | |
| 79(Typ) | |
| -40 | |
| 95 | |
| 2.3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 6 |
| Package Length | 19.5 |
| PCB changed | 4 |
| Supplier Package | SIP Module |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

