Reduced Price
ToshibaTB9001FNG(O,EL)Linear Regulators
Standard Regulator Pos 5V 0.005A 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 0.005 | |
| 45 | |
| 0.5% | |
| 1% | |
| Current Limit | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 4.4 |
| Package Length | 7(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

