ToshibaTB67S508FTG,ELMotor Controller and Driver ICs
H-Bridge Motor Driver 24V 36-Pin VQFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 1, 1/2, 1/4 | |
| PWM | |
| H-Bridge | |
| 40(Max) | |
| 2.8 | |
| 10 | |
| 10 to 35 | |
| 24 | |
| 35 | |
| 9 | |
| 4300 | |
| -20 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 36 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

