ToshibaTB67S128FTG, EL | Stepper Motor ControllerMotor Controller and Driver ICs

Motor Driver 24V 64-Pin VQFN EP

Toshiba TB67S128FTG 50V/5A Stepper Motor Controller

Toshiba TB67S128FTG Stepper Motor Controller is a two-phase bipolar clock-in and serial controlled stepping motor driver using a PWM chopper. This motor driver IC is capable of controlling one 50V/5A bipolar stepping motor. The TB67S128FTG stepper motor allows full, half, quarter, 1/8, 1/16, 1/32, 1/64, and 1/128 step operations. Features include built-in anti-stall architecture Active Gain Control (AGC), built-in sense resistor less current control architecture, high voltage and current, and built-in VCC regulator for an internal circuit.

Features:

- BiCD process integrated monolithic IC
- Capable of controlling 1 bipolar stepping motor
- High voltage and current 50V/5A
- PWM controlled constant-current drive
- Low on-resistance (high + low side=0.25Ω (typical)) MOSFET output stage
- Allows full, half, quarter, 1/8, 1/16, 1/32, 1/64, and 1/128 step operation
- Built-in anti-stall architecture (AGC: Active Gain Control)
- Built-in “sense resistor less current control architecture” (ACDS: Advanced Current Detection System)
- High-efficiency motor current control mechanism (ADMD: Advanced Dynamic Mixed Decay)
- Speed control by clock or serial interface
- Multi error detection functions:
      - Thermal Shutdown (TSD)
      - Overcurrent (ISD)
      - Power-on-Reset (POR)
      - Motor load open (OPD)
      - Error detection (TSD/ISD/OPD) signal output function
- Built-in VCC regulator for an internal circuit
- Chopping frequency of a motor can be customized by external resistance and capacitor

 

Watch these videos to learn more about Toshiba's new AGC and InPac Technologies for Motor Control

 

8,157 parts: Ships in 2 days

    Total$4.66Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1830+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      8157
      Country Of origin:
      Taiwan
         
      • Price: $4.662
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1830+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Taiwan
      • In Stock: 8,157 parts
      • Price: $4.662

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.