ToshibaTB67H450FNG,ELMotor Controller and Driver ICs
Brushed Motor Driver IC, 50V, 3.5A, TSSOP8 Package
The TB67H450FNG is a user-friendly surface mount low pin count package, simple to use, and wide operating range 4.5V-44V / 3.5A Brushed motor driver.
Features
• Wide range of operating voltage 4.5 – 44V
• High current 3.5A
• Capable of PWM constant current drive and direct PWM drive
• Supporting 4 operation modes, Forward / Reverse / Brake / STOP (OFF)
• Built-in output MOSFET with Low on-resistance (High side + low side=0.6Ω(typ.))
• Ultra low standby current 1uA max
• Built-in various error detection functions (Thermal shutdown (TSD), over current detection (ISD), and Under voltage lockout(UVLO))
• Built-in VCC regulator for the internal circuit operation.
Related part: TB67H451FNG
• Exact fit – Allegro A4950 pin to pin compatible drop in replacement
• Good fit – Texas Instruments DRV8870 pin to pin compatible
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushed DC Motor | |
| PWM | |
| Dual Full Bridge | |
| 50(Max) | |
| 3 | |
| 4.5 | |
| 4.5 to 44 | |
| 24 | |
| 44 | |
| 5 | |
| 2850 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
