ToshibaTB67H301FTG(O,EL)Motor Controller and Driver ICs
Full Bridge Motor Driver 5V 24-Pin WQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| DC Motor | |
| Full Bridge | |
| 40(Max) | |
| 3 | |
| 3 | |
| 5 | |
| 5 | |
| 5.5 | |
| 3370 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

