ToshibaTB67B008FTG,ELMotor Controller and Driver ICs
3-Phase PWM Driver for Sensorless Brushless Motors
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| 25(Max) | |
| 3 | |
| 4|5.5 | |
| 5.5 to 22|4 to 5.5 | |
| 12|5 | |
| 5.5|22 | |
| 8.5 | |
| 3370 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 24 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

