10-25% Off
ToshibaTB67B001FTG,ELMotor Controller and Driver ICs
Triple Half Bridge Motor Driver 12V/5V 36-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| PWM | |
| Triple Half Bridge | |
| 25(Max) | |
| 3 | |
| 4|5.5 | |
| 5.5 to 22|4 to 5.5 | |
| 12|5 | |
| 5.5|22 | |
| 8.5 | |
| 2800 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 36 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

