ToshibaTB67B000HG(O)Motor Controller and Driver ICs
Triple Half Bridge Motor Driver 15V 30-Pin HDIP
| Compliant | |
| EAR99 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| PWM | |
| Triple Half Bridge | |
| 5 | |
| 2 | |
| 13.5 | |
| 13.5 to 16.5 | |
| 15 | |
| 16.5 | |
| 10 | |
| 35000 | |
| -30 | |
| 115 | |
| Mounting | Through Hole |
| Package Height | 3.53 |
| Package Width | 11.4 |
| Package Length | 33.3(Max) |
| PCB changed | 30 |
| Standard Package Name | DIP |
| Supplier Package | HDIP |
| 30 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

