ToshibaTB6605FTG,ELMotor Controller and Driver ICs
3-phase Full-wave Sine-wave Brushless Motor Controller
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Brushless DC Motor | |
| PWM | |
| 40(Max) | |
| 0.02 | |
| 9 | |
| 9 to 28 | |
| 28 | |
| 6.5 | |
| 1560 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 36 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

