| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 4.5 | |
| 8 | |
| 8 to 42 | |
| 42 | |
| 40000 | |
| -30 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 15.7 mm |
| Package Width | 4.5 mm |
| Package Length | 29.3(Max) mm |
| PCB changed | 25 |
| Standard Package Name | ZIP |
| Supplier Package | HZIP |
| 25 |
Speed up hydraulic pumps and linear actuators with this stepper TB6600HG(O) stepper motor driver manufactured by Toshiba. This motor controller has an operating temperature range of -30 °C to 85 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 42 V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

