ToshibaTB6600FGMotor Controller and Driver ICs
H-Bridge Motor Driver 64-Pin HQFP EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 1, 1/2, 1/4, 1/8, 1/16 | |
| PWM | |
| H-Bridge | |
| 4 | |
| 4.5 | |
| 8 | |
| 8 to 42 | |
| 42 | |
| 7 | |
| 4200 | |
| -30 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
