SL Power / Advanced EnergyTB65S24CAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 2.7A 65W 11-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.7 | |
| 65 | |
| 85 | |
| 264 | |
| 3000VAC | |
| 1.5 | |
| 90(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| Yes | |
| 240mV | |
| No | |
| -20 | |
| 70 | |
| 140 | |
| Mounting | Screw |
| Package Height | 33.1 |
| Package Width | 50.8 |
| Package Length | 88.9 |
| PCB changed | 11 |
| 11 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

