| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Motor Driver |
| Motor Type | DC Motor |
| Output Voltage (V) | 50(Max) |
| Maximum Output Current (A) | 4.5 |
| Minimum Operating Supply Voltage (V) | 10 |
| Operating Supply Voltage Range (V) | 10 to 45 |
| Maximum Operating Supply Voltage (V) | 45 |
| Maximum Supply Current (mA) | 8 |
| Maximum Power Dissipation (mW) | 890 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.4 mm |
| Package Length | 13.5(Max) mm |
| PCB changed | 16 |
| Tab | 2Tab |
| Standard Package Name | SO |
| Supplier Package | HSOP |
| Pin Count | 18 |
| Lead Shape | Gull-wing |