ToshibaTB6568KQ(O,8)Motor Controller and Driver ICs
Full Bridge Motor Driver 7-Pin(7+Tab) HSIP
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| DC Motor | |
| Full Bridge | |
| 50(Max) | |
| 1.5 | |
| 10 | |
| 45 | |
| 8 | |
| 1250 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 15.7 |
| Package Width | 3 |
| Package Length | 17 |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | SIP |
| Supplier Package | HSIP |
| 7 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

