ToshibaTB6561FG(O,8,EL)Motor Controller and Driver ICs
BI-CMOS INTEGRATED CIRCUIT SILICON MONOLITHIC
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| DC Motor | |
| 40(Max) | |
| 1.5 | |
| 10 | |
| 36 | |
| 10 | |
| 2500 | |
| -20 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 7.5 mm |
| Package Length | 15.9(Max) mm |
| PCB changed | 30 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 30 |
Automate your pumps and actuators using Toshiba's TB6561FG(O,8,EL) stepper motor driver!
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

