ToshibaTB6552FTG,8,ELMotor Controller and Driver ICs
Dual Half Bridge Motor Driver 5V 16-Pin WQFN EP
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| DC Motor | |
| PWM | |
| Dual Half Bridge | |
| 1 | |
| 2.5 | |
| 2.5 to 13.5 | |
| 5 | |
| 13.5 | |
| 1.2 | |
| 780 | |
| -20 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

