ToshibaTB62802AFG,8,ELClock Buffers and Drivers
Clock Fanout Buffer 8-OUT 5-IN 1:1/1:1/1:1/1:1/1:4 18-Pin(16+2Tab) HSOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:1/1:1/1:1/1:1/1:4 | |
| 8 | |
| 10.8@5V | |
| 16 | |
| 4.7 | |
| 5 | |
| 5.5 | |
| 0 | |
| 60 | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.4 mm |
| Package Length | 13.5(Max) mm |
| PCB changed | 16 |
| Tab | 2Tab |
| Standard Package Name | SO |
| Supplier Package | HSOP |
| 18 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

