ToshibaTB62747AFNG,C8ELLED Drivers
LED Driver 16 Segment 8000uA Supply Current 24-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 16 | |
| 3 | |
| 5.5 | |
| 3.3|5 | |
| 4(Max) | |
| 8000 | |
| 55 | |
| 1320 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 5.6 |
| Package Length | 8.3(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

