ToshibaTB62261FTG,ELMotor Controller and Driver ICs
two-phase bipolar stepping motor driver
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 40(Max) | |
| 1.8 | |
| 10 | |
| 10 to 38 | |
| 24 | |
| 38 | |
| 7 | |
| 1300 | |
| -20 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

