TXC CorporationTB-6.000MBD-TMEMS Oscillators
5.0x3.2 Timing XO 6 MHz CMOS 3.3V 25ppm -40 to 85C
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Clock Oscillator | |
| 6 | |
| ±25 | |
| 15 | |
| 55 | |
| CMOS | |
| 3.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

